Part Details for MKP385E4102BKPM2T0 by Vishay Intertechnologies
Overview of MKP385E4102BKPM2T0 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKP385E4102BKPM2T0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH6350
|
Newark | Mkp385E 0,1 F/10%/2500/ Pitch 37,5/Tray Rohs Compliant: Yes |Vishay MKP385E4102BKPM2T0 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $5.2500 | Buy Now |
DISTI #
MKP385E4102BKPM2T0
|
Avnet Americas | MKP 385e 100nF ±10% 2500V= - Trays (Alt: MKP385E4102BKPM2T0) Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$1.9395 / $4.5081 | Buy Now |
DISTI #
75-KP385E4102BKPM2T0
|
Mouser Electronics | Film Capacitors MKP385e 0,1uF / + / -10% / 2500/ Pitch 37,5 | 0 |
|
$3,057.6900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 70 Package Multiple: 70 Lead time: 14 Weeks | 0 |
|
$3.3700 | Buy Now |
DISTI #
MKP385E4102BKPM2T0
|
Avnet Abacus | Film Capacitor Metallized Polypropylene 0.1uF 10% 2500V AEC-Q200 2-Pin Through Hole (Alt: MKP385E4102BKPM2T0) RoHS: Compliant Min Qty: 70 Package Multiple: 70 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKP385E4102BKPM2T0
MKP385E4102BKPM2T0 CAD Models
MKP385E4102BKPM2T0 Part Data Attributes
|
MKP385E4102BKPM2T0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MKP385E4102BKPM2T0
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2500V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
ESR | 11 mΩ | |
Height | 28.5 mm | |
Length | 41.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 800 V | |
Rated (DC) Voltage (URdc) | 2500 V | |
Reference Standard | AEC-Q200, IEC60384-17 | |
Ripple Current | 8000 mA | |
Surface Mount | NO | |
Terminal Pitch | 37.5 mm | |
Terminal Shape | WIRE | |
Width | 15.7 mm |