Part Details for MKRAWT-00-0000-0B0UE427H by Cree, Inc.
Overview of MKRAWT-00-0000-0B0UE427H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for MKRAWT-00-0000-0B0UE427H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X5005
|
Newark | Xlamp Mk-R Light Emitting Diode Warm/Neutral White |Cree Led MKRAWT-00-0000-0B0UE427H RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.4000 | Buy Now |
DISTI #
MKRAWT-00-0000-0B0UE427H-ND
|
DigiKey | LED XLAMP WARM WHITE 2700K 2SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.4800 | Buy Now |
DISTI #
MKRAWT-00-0000-0B0
|
Avnet Americas | XLAMP MK-R LIGHT EMITTING DIODE WARM/NEUTRAL WHITE - Tape and Reel (Alt: MKRAWT-00-0000-0B0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$4.9815 / $5.9535 | Buy Now |
DISTI #
941-MKRAWT00B0UE427H
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, XLamp MKRAWT RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MKRAWT0-000-B0UE427H
|
TTI | High Power LEDs - White WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$6.4800 | Buy Now |
Part Details for MKRAWT-00-0000-0B0UE427H
MKRAWT-00-0000-0B0UE427H CAD Models
MKRAWT-00-0000-0B0UE427H Part Data Attributes
|
MKRAWT-00-0000-0B0UE427H
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
MKRAWT-00-0000-0B0UE427H
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |