Part Details for MKS2P AC110 by OMRON Industrial Automation
Overview of MKS2P AC110 by OMRON Industrial Automation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2P AC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3754
|
Newark | Power Relay, Dpdt, 110V, 10A, Socket Rohs Compliant: Yes |Omron Industrial Automation MKS2P AC110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$17.2200 / $22.3200 | Buy Now |
DISTI #
34R8004
|
Newark | Dpdt, Mech Oper, Ac110 Rohs Compliant: Yes |Omron Industrial Automation MKS2P AC110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 / $19.9400 | Buy Now |
DISTI #
Z9741-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 110V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
17 In Stock |
|
$14.3861 / $19.0400 | Buy Now |
DISTI #
OMIMKS2P AC110
|
Heilind Electronics | DPDT, MECH OPER, AC110 MKS2PAC110 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
4014553
|
element14 Asia-Pacific | POWER RELAY, DPDT, 110V, 10A, SOCKET RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$12.6209 / $19.8361 | Buy Now |
DISTI #
4014553
|
Farnell | POWER RELAY, DPDT, 110V, 10A, SOCKET RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 5 |
|
$12.0714 / $14.0938 | Buy Now |