Part Details for MKS2P AC120 by OMRON Industrial Automation
Overview of MKS2P AC120 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2P AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04R7311
|
Newark | Relay, Dpdt, 250Vac, 30Vdc, 10A, Contact Configuration:Dpdt, Coil Voltage:120Vac, Contact Current:10A, Product Range:Mk-S Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Contact Voltage Vdc:30Vdc Rohs Compliant: Yes |Omron Industrial Automation MKS2P AC120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$16.3200 / $20.3900 | Buy Now |
DISTI #
Z7950-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
16 In Stock |
|
$12.6357 / $19.6100 | Buy Now |
DISTI #
OMIMKS2P AC120
|
Heilind Electronics | RELAY GEN PURPOSE DPDT 10A 120V | Americas - 0 in Stock |
|
$11.7656 / $15.0600 | Buy Now |