Part Details for MKS2P DC24 by OMRON Corporation
Overview of MKS2P DC24 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2402A | Analog Devices | LT6237 ADC Driver Board - Driv | |
DC2417A-A | Analog Devices | LTC4367IMS8 Demo Board - UV, O | |
DC2423A-A | Analog Devices | LTM9100 Demo Board - Isolated |
Price & Stock for MKS2P DC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKS2PDC24
|
Avnet Americas | MKS RELAY - Bulk (Alt: MKS2PDC24) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.8352 / $10.5733 | Buy Now |
DISTI #
653-MKS2PDC24
|
Mouser Electronics | General Purpose Relays 24V DC DPDT RoHS: Compliant | 3 |
|
$11.8000 / $18.3100 | Buy Now |
DISTI #
MKS2P-24DC
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 10A Min Qty: 1 | 19 |
|
$11.6000 / $13.5900 | Buy Now |
DISTI #
C1S541200605847
|
Chip1Stop | Electromechanical Relay 24VDC 430Ohm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay RoHS: Compliant | 1 |
|
$7.1200 | Buy Now |