Part Details for MKS2P DC6 by OMRON Industrial Automation
Overview of MKS2P DC6 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2P DC6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R8015
|
Newark | Mks Relay |Omron Industrial Automation MKS2P DC6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4700 / $20.0200 | Buy Now |
DISTI #
MKS2PDC6-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 6V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.2700 | Buy Now |
DISTI #
OMIMKS2P DC6
|
Heilind Electronics | MKS RELAY MKS2PDC6 | Americas - 0 in Stock |
|
Buy Now |