Part Details for MKS2P-VAC120 by OMRON Corporation
Overview of MKS2P-VAC120 by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2P-VAC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-MKS2P-VAC120
|
Mouser Electronics | DIP Switches / SIP Switches | 0 |
|
$13.4000 / $16.8600 | Order Now |
Part Details for MKS2P-VAC120
MKS2P-VAC120 CAD Models
MKS2P-VAC120 Part Data Attributes
|
MKS2P-VAC120
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
MKS2P-VAC120
OMRON Corporation
Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 96 V; COIL RELEASE VOLTAGE(AC): 30 V | |
Body Breadth | 34.5 mm | |
Body Height | 52.5 mm | |
Body Length or Diameter | 34.5 mm | |
Coil Current(AC)-Max | 0.022 A | |
Coil Power | 2700 mW | |
Coil Resistance | 1130 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SOCKET MOUNT | |
Operate Time | 20 ms | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 34.5mm x 34.5mm x 52.5mm | |
Reference Standard | CE; IEC; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 20 ms | |
Surface Mount | NO | |
Termination Type | SNAP ON |
Alternate Parts for MKS2P-VAC120
This table gives cross-reference parts and alternative options found for MKS2P-VAC120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2P-VAC120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2PINAC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2P-VAC120 vs MKS2PINAC120 |
MKS2PN-VAC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2P-VAC120 vs MKS2PN-VAC120 |
MKS2P-2AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2P-VAC120 vs MKS2P-2AC120 |
MKS2PIN-VAC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2P-VAC120 vs MKS2PIN-VAC120 |
MKS2PN-V-2AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2P-VAC120 vs MKS2PN-V-2AC120 |
MK2PN-I-AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | MKS2P-VAC120 vs MK2PN-I-AC120 |
MKS2PIN1AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2P-VAC120 vs MKS2PIN1AC120 |
MKS2PIN1-2AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2P-VAC120 vs MKS2PIN1-2AC120 |
MKS2PIN-V-2AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2P-VAC120 vs MKS2PIN-V-2AC120 |
MK2PV-S-AC120 | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 250VDC (Contact), AC Input, AC/DC Output, Socket Mount | OMRON Corporation | MKS2P-VAC120 vs MK2PV-S-AC120 |