Part Details for MKS2P1DDC12 (ALTERNATE: MKS2P1DDC12) by OMRON Industrial Automation
Overview of MKS2P1DDC12 (ALTERNATE: MKS2P1DDC12) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2P1DDC12 (ALTERNATE: MKS2P1DDC12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72018761
|
RS | Power Relay, DPDT, 10A, 12 VDC, LED/Mech Indicator, MK-S Series | Omron Automation MKS2P1DDC12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 1 |
|
$10.0100 | Buy Now |