Part Details for MKS2PI AC120 by OMRON Corporation
Overview of MKS2PI AC120 by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2PI AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKS2PIAC120
|
Avnet Americas | Power Relay DPDT 120VAC 10A Plug-In - Bulk (Alt: MKS2PIAC120) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$9.1837 / $10.9903 | Buy Now |
DISTI #
04R7313
|
Avnet Americas | Power Relay DPDT 120VAC 10A Plug-In - Bulk (Alt: 04R7313) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 30 Partner Stock |
|
$17.3400 / $20.3900 | Buy Now |
DISTI #
653-MKS2PIAC120
|
Mouser Electronics | General Purpose Relays 120V AC DPDT W/ TEST BUTTON | 56 |
|
$12.6300 / $19.6100 | Buy Now |
|
Neutron USA | Relay,E-Mech,DPDT,Ctrl-V 120AC,10A,250VAC,Socket Mount,8 Pin Octal,MK-S Series | 50 |
|
$59.9900 | Buy Now |
Part Details for MKS2PI AC120
MKS2PI AC120 CAD Models
MKS2PI AC120 Part Data Attributes
|
MKS2PI AC120
OMRON Corporation
Buy Now
|
Compare Parts:
MKS2PI AC120
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |