Part Details for MKS2PI AC230 by OMRON Industrial Automation
Overview of MKS2PI AC230 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2PI AC230
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKS2PIAC230-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 230V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5200 | Buy Now |
DISTI #
OMIMKS2PI AC230
|
Heilind Electronics | MKS RELAY MKS2PIAC230 | Americas - 0 in Stock |
|
Buy Now |