Part Details for MKS2PI DC110 by OMRON Corporation
Overview of MKS2PI DC110 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2PI DC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKS2PIDC110
|
Avnet Americas | MKS RELAY - Bulk (Alt: MKS2PIDC110) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4156 / $12.4646 | Buy Now |
DISTI #
653-MKS2PIDC110
|
Mouser Electronics | General Purpose Relays 110V DC DPDT W/ TEST BUTTON RoHS: Compliant | 0 |
|
$14.8200 / $19.6600 | Order Now |
DISTI #
60871626
|
Verical | Power Relay 110VDC 8.96KOhm 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2129 | Americas - 5 |
|
$32.2405 | Buy Now |
Part Details for MKS2PI DC110
MKS2PI DC110 CAD Models
MKS2PI DC110 Part Data Attributes:
|
MKS2PI DC110
OMRON Corporation
Buy Now
|
Compare Parts:
MKS2PI DC110
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |