Part Details for MKS2PIN AC110 by OMRON Industrial Automation
Overview of MKS2PIN AC110 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2PIN AC110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3758
|
Newark | Power Relay, Dpdt, 110V, 10A, Socket Rohs Compliant: Yes |Omron Industrial Automation MKS2PIN AC110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.0700 / $27.3200 | Buy Now |
DISTI #
34R8039
|
Newark | Mks Relay Rohs Compliant: Yes |Omron Industrial Automation MKS2PIN AC110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.8200 / $25.3700 | Buy Now |
DISTI #
Z9753-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 110V Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
7 In Stock |
|
$14.3450 / $20.4900 | Buy Now |
DISTI #
OMIMKS2PIN AC110
|
Heilind Electronics | MKS RELAY MKS2PINAC110 | Americas - 0 in Stock |
|
Buy Now |