Part Details for MKS2PIN DC12 (ALTERNATE: MKS2PINDC12) by OMRON Industrial Automation
Overview of MKS2PIN DC12 (ALTERNATE: MKS2PINDC12) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2PIN DC12 (ALTERNATE: MKS2PINDC12)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71275595
|
RS | Power Relay, DPDT, 10A 12VDC, Socket, LED Indicator, MK-S Series | Omron Automation MKS2PIN DC12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 5 |
|
$15.5000 / $19.3800 | Buy Now |