Part Details for MKS2PN AC120 by OMRON Corporation
Overview of MKS2PN AC120 by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps | |
DAC1208D750HN-C18 | Renesas Electronics Corporation | Dual 12-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface | |
DAC1201D125-DB | Renesas Electronics Corporation | DAC1201D125 |
Price & Stock for MKS2PN AC120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKS2PNAC120
|
Avnet Americas | MKS RELAY - Bulk (Alt: MKS2PNAC120) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.4402 / $13.6907 | Buy Now |
DISTI #
653-MKS2PNAC120
|
Mouser Electronics | General Purpose Relays 120V AC DPDT W/ LED INDICATOR RoHS: Compliant | 11 |
|
$14.3200 / $19.3600 | Buy Now |
DISTI #
73576321
|
Verical | Power Relay 120VAC 10A DPDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2124 | Americas - 4 |
|
$16.3020 / $20.1890 | Buy Now |
Part Details for MKS2PN AC120
MKS2PN AC120 CAD Models
MKS2PN AC120 Part Data Attributes
|
MKS2PN AC120
OMRON Corporation
Buy Now
|
Compare Parts:
MKS2PN AC120
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |