Part Details for MKS2PN AC240 by OMRON Industrial Automation
Overview of MKS2PN AC240 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2PN AC240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R8063
|
Newark | Mks Relay |Omron Industrial Automation MKS2PN AC240 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.3800 / $27.9000 | Buy Now |
DISTI #
MKS2PNAC240-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.8900 | Buy Now |
DISTI #
71275622
|
RS | MKS Relay | Omron Automation MKS2PN AC240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1100 / $23.8900 | RFQ |
DISTI #
OMIMKS2PN AC240
|
Heilind Electronics | MKS RELAY MKS2PNAC240 | Americas - 0 in Stock |
|
Buy Now |