Part Details for MKS2XT-11 AC220 by OMRON Industrial Automation
Overview of MKS2XT-11 AC220 by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2XT-11 AC220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
OMIMKS2XT-11 AC220
|
Heilind Electronics | RELAY GEN PURPOSE DPST 5A 220V | Americas - 0 in Stock |
|
$28.6875 / $36.7200 | Buy Now |