Part Details for MKS3P DC48 by OMRON Industrial Automation
Overview of MKS3P DC48 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC489A-B | Analog Devices | LTC5507ES6 - HF to UHF Frequen | |
DC480A-E | Analog Devices | LTC3405AES6 - Thin SOT Synchro | |
DC488A | Analog Devices | LTC3250ES6-1.5 - High Efficien |
Price & Stock for MKS3P DC48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z9777-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 48V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
5 In Stock |
|
$16.1438 / $23.2500 | Buy Now |
DISTI #
OMIMKS3P DC48
|
Heilind Electronics | MKS RELAY | Americas - 0 in Stock |
|
$14.6563 / $18.7600 | Buy Now |