Part Details for MKS3P-2 AC240 by OMRON Industrial Automation
Overview of MKS3P-2 AC240 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC240/SSA-R | Rochester Electronics LLC | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC | |
74AC240TELL-E | Renesas Electronics Corporation | HD74AC Series | |
74AC240P-E | Renesas Electronics Corporation | HD74AC Series |
Price & Stock for MKS3P-2 AC240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MKS3P-2AC240-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 240V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9000 | Buy Now |
DISTI #
71275751
|
RS | MKS Relay | Omron Automation MKS3P-2 AC240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$22.0600 / $27.5700 | RFQ |
DISTI #
OMIMKS3P-2 AC240
|
Heilind Electronics | MKS RELAY MKS3P2AC240 | Americas - 0 in Stock |
|
Buy Now |