Part Details for MKS3P-5 AC24 by OMRON Industrial Automation
Overview of MKS3P-5 AC24 by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS3P-5 AC24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3762
|
Newark | Power Relay, 3Pdt, 24V, 10A, Socket Rohs Compliant: Yes |Omron Industrial Automation MKS3P-5 AC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$18.7900 / $24.3400 | Buy Now |
DISTI #
34R8088
|
Newark | Mks Relay |Omron Industrial Automation MKS3P-5 AC24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2700 / $21.2700 | Buy Now |
DISTI #
Z9770-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 24V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$13.4975 / $20.9400 | Buy Now |
DISTI #
OMIMKS3P-5 AC24
|
Heilind Electronics | MKS RELAY MKS3P5AC24 | Americas - 0 in Stock |
|
Buy Now |