Part Details for MKS3P-5 AC240 by OMRON Corporation
Overview of MKS3P-5 AC240 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS3P-5 AC240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-MKS3P-5AC240
|
Mouser Electronics | General Purpose Relays MKS Relay RoHS: Not Compliant | 0 |
|
$17.8200 / $22.1800 | Order Now |
DISTI #
54485481
|
Verical | Power Relay 240VAC 4.48KOhm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2015 | Americas - 10 |
|
$22.4900 / $37.4790 | Buy Now |