There are no models available for this part yet.
Overview of MKS3PIN AC120 by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAC1201D125HL-C18 | Renesas Electronics Corporation | Dual 12-bit DAC, up to 125 Msps | |
DAC1208D750HN-C18 | Renesas Electronics Corporation | Dual 12-bit DAC; up to 750 Msps; 2x, 4x or 8x interpolating with JESD204A interface | |
DAC1201D125-DB | Renesas Electronics Corporation | DAC1201D125 |
Price & Stock for MKS3PIN AC120 by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65016878
|
Verical | Power Relay 120VAC 10A 3PDT RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 2 |
|
$27.7420 / $49.2180 | Buy Now |
CAD Models for MKS3PIN AC120 by OMRON Corporation
Part Data Attributes for MKS3PIN AC120 by OMRON Corporation
MKS3PIN AC120
OMRON Corporation
|
|
---|---|
Samacsys Manufacturer
|
Omron Electronics
|
Want to compare parts?
-
MKS3PIN AC120OMRON CorporationVS
-