Part Details for MKS3PIN AC220 by OMRON Industrial Automation
Overview of MKS3PIN AC220 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS3PIN AC220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Z9789-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 220V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1 In Stock |
|
$16.2975 / $20.3700 | Buy Now |
DISTI #
OMIMKS3PIN AC220
|
Heilind Electronics | MKS RELAY | Americas - 0 in Stock |
|
$18.6094 / $23.8200 | Buy Now |