Part Details for MKS3PIN-5 AC230 BY OMZ by OMRON Corporation
Overview of MKS3PIN-5 AC230 BY OMZ by OMRON Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS3PIN-5 AC230 BY OMZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2038
|
Newark | Power Relay, 3Pdt, 10A, 250Vac, Socket, Contact Configuration:3Pdt, Coil Voltage:230Vac, Contact Current:10A, Product Range:Mk-S Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250V, Relay Terminals:Quick Connect, Rohs Compliant: Yes |Omron MKS3PIN-5 AC230 BY OMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.1900 / $23.4000 | Buy Now |
Part Details for MKS3PIN-5 AC230 BY OMZ
MKS3PIN-5 AC230 BY OMZ CAD Models
MKS3PIN-5 AC230 BY OMZ Part Data Attributes
|
MKS3PIN-5 AC230 BY OMZ
OMRON Corporation
Buy Now
|
Compare Parts:
MKS3PIN-5 AC230 BY OMZ
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |