Part Details for MKS3PIN-5 AC240 by OMRON Corporation
Overview of MKS3PIN-5 AC240 by OMRON Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS3PIN-5 AC240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
653-MKS3PIN-5AC240
|
Mouser Electronics | General Purpose Relays MKS Relay RoHS: Not Compliant | 0 |
|
$21.4100 / $25.6700 | Order Now |
DISTI #
60872276
|
Verical | Power Relay 240VAC 4.48KOhm 10A 3PDT RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2003 | Americas - 5 |
|
$28.1710 / $53.9110 | Buy Now |
Part Details for MKS3PIN-5 AC240
MKS3PIN-5 AC240 CAD Models
MKS3PIN-5 AC240 Part Data Attributes
|
MKS3PIN-5 AC240
OMRON Corporation
Buy Now
|
Compare Parts:
MKS3PIN-5 AC240
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |