There are no models available for this part yet.
Overview of MKS4O141507F00JSC9 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MKS4O141507F00JSC9 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKS4O141507F00JSC9-ND
|
DigiKey | CAP FILM 1.5UF 5% 1KVDC RADIAL Min Qty: 420 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3030 | Buy Now | |
DISTI #
505-MKS4O141507FJSC9
|
Mouser Electronics | Film Capacitors MKS 4 1.5 uF 1000 VDC 19x32x41.5 PCM 37.5 | 0 |
|
$2.8000 / $3.3400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 140 Package Multiple: 140 Lead time: 17 Weeks | 0 |
|
$5.9300 | Buy Now |