Part Details for MKS4U012203F00KSSD by Wima
Overview of MKS4U012203F00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4U012203F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4U012203F00KSSD-ND
|
DigiKey | CAP FILM 2200PF 10% 2KVDC RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
5900 In Stock |
|
$0.1575 / $0.6600 | Buy Now |
DISTI #
505-MKS4U012203F00KS
|
Mouser Electronics | Film Capacitors 2200 pF 2 kVDC 10% RoHS: Compliant | 2452 |
|
$0.1570 / $0.6600 | Buy Now |
|
Future Electronics | MKS Series Ø 13 x 5 mm 2000 V 2200 pF ±10 % Polypropylene Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.2750 / $0.3350 | Buy Now |
DISTI #
MKS4U012203F00KSSD
|
Avnet Abacus | MKS 4 2200 pF 10% 2000 VDC 5x11x13 RM 10 bulk pin 6-2 standard (Alt: MKS4U012203F00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4U012203F00KSSD
MKS4U012203F00KSSD CAD Models
MKS4U012203F00KSSD Part Data Attributes
|
MKS4U012203F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4U012203F00KSSD
Wima
Film Capacitor, Polyester, 2000V, 10% +Tol, 10% -Tol, 0.00022uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 2200 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKS4U012203F00KSSD
This table gives cross-reference parts and alternative options found for MKS4U012203F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4U012203F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4U012203F00KJ00 | Film Capacitor, Polyethylene Terephthalate, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4U012203F00KSSD vs MKS4U012203F00KJ00 |
MKS4U012203F00KF00 | Film Capacitor, Polyethylene Terephthalate, 2000V, 10% +Tol, 10% -Tol, 0.0022uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4U012203F00KSSD vs MKS4U012203F00KF00 |