Part Details for MKV31F256VLH12R by NXP Semiconductors
Overview of MKV31F256VLH12R by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MKV31F256VLH12R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y5530
|
Newark | Kinetis Kv31: 120Mhz Cortex-M4F Real-Time Control Mcu, 256K Flash, 48K Ram, Kms Enabled, 64Lqfp,/ Reel Rohs Compliant: Yes |Nxp MKV31F256VLH12R RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 | Buy Now |
DISTI #
MKV31F256VLH12R-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4366 | Buy Now |
DISTI #
MKV31F256VLH12R
|
Avnet Americas | MCU 32-Bit KV31F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R - Tape and Reel (Alt: MKV31F256VLH12R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.5502 | Buy Now |
DISTI #
841-MKV31F256VLH12R
|
Mouser Electronics | ARM Microcontrollers - MCU Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256K Flash, 48K RAM, KMS enabled, 64LQFP, RoHS: Compliant | 0 |
|
$4.0900 | Order Now |
|
Future Electronics | Kinetis KV Series 256 kB Flash 48kB RAM SMT 32-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.4900 | Buy Now |
DISTI #
MKV31F256VLH12R
|
Avnet Silica | MCU 32-Bit KV31F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R (Alt: MKV31F256VLH12R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537101546073
|
Chip1Stop | Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256K Flash, 48K RAM, KMS enabled, 64LQFP, RoHS: Compliant | 1500 |
|
$3.4400 | Buy Now |
DISTI #
MKV31F256VLH12R
|
EBV Elektronik | MCU 32-Bit KV31F ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 64-Pin LQFP T/R (Alt: MKV31F256VLH12R) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | MCU Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256K Flash, 48K RAM, KMS enabled, 64LQFP, | 12810 |
|
$4.8750 / $7.3130 | Buy Now |
Part Details for MKV31F256VLH12R
MKV31F256VLH12R CAD Models
MKV31F256VLH12R Part Data Attributes
|
MKV31F256VLH12R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKV31F256VLH12R
NXP Semiconductors
FLASH, 120MHz, RISC MICROCONTROLLER, PQFP64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 50 MHz | |
DAC Channels | YES | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 46 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 120 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |