-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC2045
|
Newark | Mcu, 32Bit, Cortex-M0+, 48Mhz, Qfn-48 Rohs Compliant: Yes |Nxp MKW41Z512VHT4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.1000 / $9.5600 | Buy Now |
DISTI #
MKW41Z512VHT4-ND
|
DigiKey | IC RF TXRX+MCU BLUETOOTH 48VFQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1295 In Stock |
|
$6.0048 / $10.5900 | Buy Now |
DISTI #
MKW41Z512VHT4
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 512 KB, 128 KB, 48 Pins, LQFN - Trays (Alt: MKW41Z512VHT4) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.6720 / $5.3613 | Buy Now |
DISTI #
841-MKW41Z512VHT4
|
Mouser Electronics | RF System on a Chip - SoC Kinetis KW41Z: BLE 4.2 & 802.15.4 Wireless MCU, 48MHz Cortex-M0+, 512KB Flash, 128KB RAM, 48-LQFN RoHS: Compliant | 1187 |
|
$5.3800 / $9.1900 | Buy Now |
|
Future Electronics | Kinetis KW41Z: 48 MHz 512 kB Flash Cortex-M0+ BLE 4.2 & 802.15.4 Wireless MCU RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1300 Container: Tray | 0Tray |
|
$5.2500 | Buy Now |
DISTI #
MKW41Z512VHT4
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 512 KB, 128 KB, 48 Pins, LQFN - Trays (Alt: MKW41Z512VHT4) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.6720 / $5.3613 | Buy Now |
DISTI #
MKW41Z512VHT4
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 512 KB, 128 KB, 48 Pins, LQFN - Trays (Alt: MKW41Z512VHT4) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.6720 / $5.3613 | Buy Now |
DISTI #
MKW41Z512VHT4
|
Avnet Silica | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 512 KB, 128 KB, 48 Pins, LQFN (Alt: MKW41Z512VHT4) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | Silica - 520 |
|
Buy Now | |
DISTI #
MKW41Z512VHT4
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M0+, 48 MHz, 512 KB, 128 KB, 48 Pins, LQFN (Alt: MKW41Z512VHT4) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 2 Weeks, 4 Days | EBV - 3900 |
|
Buy Now | |
DISTI #
2664414
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M0+, 48MHZ, QFN-48 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.8276 / $9.6320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKW41Z512VHT4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKW41Z512VHT4
NXP Semiconductors
Microprocessor Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-10-04 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |