Part Details for MKW41Z512VHT4R by NXP Semiconductors
Overview of MKW41Z512VHT4R by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for MKW41Z512VHT4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
568-14662-1-ND
|
DigiKey | IC RF TXRX+MCU 802.15.4 48VFLGA Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$5.7824 / $10.5900 | Buy Now |
DISTI #
MKW41Z512VHT4R
|
Avnet Americas | MCU 32-Bit KW41Z ARM Cortex M0+ RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN T/R - Tape and Reel (Alt: MKW41Z512VHT4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6720 / $5.3613 | Buy Now |
DISTI #
841-MKW41Z512VHT4R
|
Mouser Electronics | RF System on a Chip - SoC Kinetis KW41Z: BLE 4.2 & 802.15.4 Wireless MCU, 48MHz Cortex-M0+, 512KB Flash, 128KB RAM, 48-LQFN RoHS: Compliant | 3896 |
|
$5.2100 / $9.1900 | Buy Now |
|
Future Electronics | Kinetis KW41Z: 48 MHz 512 KB Flash Cortex-M0+ BLE 4.2 & 802.15.4 Wireless MCU RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$5.1100 | Buy Now |
DISTI #
MKW41Z512VHT4R
|
Avnet Americas | MCU 32-Bit KW41Z ARM Cortex M0+ RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN T/R - Tape and Reel (Alt: MKW41Z512VHT4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6720 / $5.3613 | Buy Now |
DISTI #
MKW41Z512VHT4R
|
Avnet Americas | MCU 32-Bit KW41Z ARM Cortex M0+ RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN T/R - Tape and Reel (Alt: MKW41Z512VHT4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$4.6720 / $5.3613 | Buy Now |
DISTI #
MKW41Z512VHT4R
|
Avnet Silica | MCU 32-Bit KW41Z ARM Cortex M0+ RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN T/R (Alt: MKW41Z512VHT4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MKW41Z512VHT4R
|
EBV Elektronik | MCU 32-Bit KW41Z ARM Cortex M0+ RISC 512KB Flash 1.8V/2.5V/3.3V 48-Pin VQFN T/R (Alt: MKW41Z512VHT4R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC RF TXRX+MCU 802.15.4 48VFLGA | 14800 |
|
$16.0150 / $24.0220 | Buy Now |
Part Details for MKW41Z512VHT4R
MKW41Z512VHT4R CAD Models
MKW41Z512VHT4R Part Data Attributes
|
MKW41Z512VHT4R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MKW41Z512VHT4R
NXP Semiconductors
Microprocessor Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A992.C | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2016-10-04 | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | Bluetooth SoC |