Part Details for MKWI40-24S24 by Minmax Technology Co Ltd
Overview of MKWI40-24S24 by Minmax Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MKWI40-24S24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MKWI40 Series 40 W 24 Vin 24 V Single Output Encapsulated DC/DC Converter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$49.7600 / $52.2500 | Buy Now |
|
Quest Components | 4 |
|
$105.1308 / $110.6640 | Buy Now |
Part Details for MKWI40-24S24
MKWI40-24S24 CAD Models
MKWI40-24S24 Part Data Attributes
|
MKWI40-24S24
Minmax Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MKWI40-24S24
Minmax Technology Co Ltd
Analog Circuit
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINMAX TECHNOLOGY CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
JESD-609 Code | e4 | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |