Part Details for ML-1220/H1AN by Panasonic Electronic Components
Overview of ML-1220/H1AN by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for ML-1220/H1AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ML-1220/H1AN
|
Avnet Abacus | Lithium Manganese Dioxide Coin 3V 0.017Ah Secondary (Alt: ML-1220/H1AN) RoHS: Not Compliant Min Qty: 720 Package Multiple: 720 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ML-1220/H1AN
ML-1220/H1AN CAD Models
ML-1220/H1AN Part Data Attributes:
|
ML-1220/H1AN
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ML-1220/H1AN
Panasonic Electronic Components
BATT LITH 3V 17MAH COIN 12.5MM
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Panasonic | |
Battery Type | SECONDARY | |
Diameter | 12.6 mm | |
Height | 1.95 mm | |
Terminal Type | TAB |