Part Details for ML-50-1-5 by Kilo International
Overview of ML-50-1-5 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML-50-1-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-2025-ND
|
DigiKey | KNOB SMOOTH 0.250" METAL Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1500 | Buy Now |
DISTI #
70126077
|
RS | Knob, 0.25 in., 0.500 in., 0.375, 0.625 in., Clear Gloss | Kilo International ML-50-1-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9400 / $13.7700 | RFQ |
Part Details for ML-50-1-5
ML-50-1-5 CAD Models
ML-50-1-5 Part Data Attributes:
|
ML-50-1-5
Kilo International
Buy Now
|
Compare Parts:
ML-50-1-5
Kilo International
|
Samacsys Manufacturer | Kilo International |