Part Details for ML-63-3-5 by Kilo International
Overview of ML-63-3-5 by Kilo International
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML-63-3-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-3070-ND
|
DigiKey | KNOB SMOOTH 0.250" METAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
118 In Stock |
|
$9.7112 / $14.5700 | Buy Now |
DISTI #
70406618
|
RS | alum knob, .63 dia, .625 tall, clear matte, 1/4" shaft hole | Kilo International ML-63-3-5 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7300 / $11.2900 | RFQ |
Part Details for ML-63-3-5
ML-63-3-5 CAD Models
ML-63-3-5 Part Data Attributes
|
ML-63-3-5
Kilo International
Buy Now
|
Compare Parts:
ML-63-3-5
Kilo International
|
Samacsys Manufacturer | Kilo International |