Part Details for ML1/0T-LY by Panduit Corp
Overview of ML1/0T-LY by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML1/0T-LY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
644-ML1/0T-LY
|
Mouser Electronics | Terminals Copp Mech Lug 1H Tin-Plated Barr RoHS: Compliant | 1 |
|
$5.4400 / $6.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 | 0 |
|
$6.3600 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (1/0)-14AWG 38.1mm 19.1mm RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001606965
|
Sager | Terminals Copp Mech Lug 1H Tin-Plated Barr | 0 |
|
Buy Now |
Part Details for ML1/0T-LY
ML1/0T-LY CAD Models
ML1/0T-LY Part Data Attributes
|
ML1/0T-LY
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
ML1/0T-LY
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for ML1/0T-LY
This table gives cross-reference parts and alternative options found for ML1/0T-LY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML1/0T-LY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML1/0-LY | Wire Terminal | Panduit Corp | ML1/0T-LY vs ML1/0-LY |