Part Details for ML1220/F1BN (ALTERNATE: RLITH-ML1220F1BN) by Panasonic Electronic Components
Overview of ML1220/F1BN (ALTERNATE: RLITH-ML1220F1BN) by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML1220/F1BN (ALTERNATE: RLITH-ML1220F1BN)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70233956
|
RS | Battery, Rechargeable, Coin/Button, Manganese Lithium, 3 VDC, 17mAh, Solder Tab | Panasonic Electronic Components ML1220/F1BN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2300 / $2.4200 | RFQ |