Part Details for ML1220-TT1 (ALTERNATE: RLITH-1-1) by Dantona Industries Inc
Overview of ML1220-TT1 (ALTERNATE: RLITH-1-1) by Dantona Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML1220-TT1 (ALTERNATE: RLITH-1-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70157391
|
RS | Battery, Rechargeable, Coin/Button, Lithium Manganese Dioxide, 3VDC, 17mAh | Dantona Industries Inc. ML1220-TT1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.6900 / $4.0600 | RFQ |