Part Details for ML15.121 by Puls Gmbh
Overview of ML15.121 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAML15P | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 15 Way Pin, Solder bucket | |
DAML15S500M | Amphenol Communications Solutions | DSUB DM SIG STB 15 SOCK | |
DAML15S | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, Cable Connector, machined contacts 15 Way Socket, Solder bucket |
Price & Stock for ML15.121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-1057-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 15W Min Qty: 1 Lead time: 2 Weeks Container: Box |
45 In Stock |
|
$85.5000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 15W - 12 to 15VDC - DIN Rail - Input: 100 to 240VAC - 23x75x91mm RoHS: Compliant |
6 In Stock |
|
$85.5000 | Buy Now |
DISTI #
67553798
|
Verical | 12V, 1.3A, Single Phase Input Power Supply Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 6 |
|
$107.2773 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 15W - 12 to 15VDC - DIN Rail - Input: 100 to 240VAC - 23x75x91mm RoHS: Compliant |
6 In Stock |
|
$85.5000 | Buy Now |
Part Details for ML15.121
ML15.121 CAD Models
ML15.121 Part Data Attributes
|
ML15.121
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
ML15.121
Puls Gmbh
AC-DC Regulated Power Supply Module, 1 Output, 15.6W, Hybrid, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES WITH DC SUPPLY RANGE OF 88 V TO 375 V AND AC SUPPLY RANGE OF 264 V TO 300 V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | X-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15.6 W | |
Trim/Adjustable Output | YES |