Part Details for ML252-5-D-LC by Altech Corporation
Overview of ML252-5-D-LC by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML252-5-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1920-ML252-5-D-LC-ND
|
DigiKey | PCB TERM BLK, 5.00MM, 2 POLE, SI Min Qty: 200 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0226 | Buy Now |
DISTI #
845-ML252-5-D-LC
|
Mouser Electronics | Terminals PCB Term Blk, 5.00mm, 2 Pole, Side mount, grey | 0 |
|
$0.6170 / $0.8560 | Order Now |
DISTI #
71976782
|
RS | PCB Terminal,5mm spacing,2P, Right Side,15A,300V,30-14AWG, Gray | Altech Corp ML252-5-D-LC RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $0.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5890 / $0.7650 | Buy Now |
DISTI #
10120952
|
TestEquity LLC | Altech ML252-5-D-LC PCB Terminal, 5mm spacing, 2 pole Right Side, 15A, 300V, 30-14AWG, grey | 0 |
|
$0.8600 | Buy Now |
Part Details for ML252-5-D-LC
ML252-5-D-LC CAD Models
ML252-5-D-LC Part Data Attributes
|
ML252-5-D-LC
Altech Corporation
Buy Now
|
Compare Parts:
ML252-5-D-LC
Altech Corporation
|
Samacsys Manufacturer | Altech |