Part Details for ML414PJB562MLZ by Coilcraft Inc
Overview of ML414PJB562MLZ by Coilcraft Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML414PJB562MLZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2500 Partner Stock |
|
$11.1800 / $13.1600 | Buy Now |
|
Bristol Electronics | 21 |
|
RFQ | ||
DISTI #
C1S151200228621
|
Chip1Stop | Unclassified RoHS: Compliant | 2500 |
|
$11.3000 / $15.1000 | Buy Now |
Part Details for ML414PJB562MLZ
ML414PJB562MLZ CAD Models
ML414PJB562MLZ Part Data Attributes
|
ML414PJB562MLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML414PJB562MLZ
Coilcraft Inc
General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1414, CHIP, 1313
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1313 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 5.6 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.35 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 3.3 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Current-Max | 0.88 A | |
Self Resonance Frequency | 51.8 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ML414PJB562MLZ
This table gives cross-reference parts and alternative options found for ML414PJB562MLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML414PJB562MLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML414PJB562MRH | General Purpose Inductor, | Coilcraft Inc | ML414PJB562MLZ vs ML414PJB562MRH |
ML414PJB562MLH | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD, 1414, CHIP, 1313 | Coilcraft Inc | ML414PJB562MLZ vs ML414PJB562MLH |
ML414PJB562MLW | General Purpose Inductor, 5.6uH, 20%, 1 Element, Ferrite-Core, SMD | Coilcraft Inc | ML414PJB562MLZ vs ML414PJB562MLW |
ML414PJB562MRU | General Purpose Inductor, | Coilcraft Inc | ML414PJB562MLZ vs ML414PJB562MRU |
MS414PJB562MSU | General Purpose Inductor, | Coilcraft Inc | ML414PJB562MLZ vs MS414PJB562MSU |
MS414PJB562MST | General Purpose Inductor, | Coilcraft Inc | ML414PJB562MLZ vs MS414PJB562MST |
ML414PJB562MLU | General Purpose Inductor, | Coilcraft Inc | ML414PJB562MLZ vs ML414PJB562MLU |
ML414PJB562MRF | General Purpose Inductor, | Coilcraft Inc | ML414PJB562MLZ vs ML414PJB562MRF |
ML414PJB562MLT | General Purpose Inductor, | Coilcraft Inc | ML414PJB562MLZ vs ML414PJB562MLT |
ML414PJB562MLF | General Purpose Inductor, | Coilcraft Inc | ML414PJB562MLZ vs ML414PJB562MLF |