Part Details for ML4426CS by Fairchild Semiconductor Corporation
Overview of ML4426CS by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML4426CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | BRUSHLESS DC MOTOR CONTROLLER, 0.05 A, PDSO28 | 995 |
|
$2.1285 / $5.8050 | Buy Now |
|
Rochester Electronics | Brushless DC Motor Controller, 0.05A, PDSO28 ' RoHS: Not Compliant pbFree: No Status: Obsolete Min Qty: 1 | 756 |
|
$2.5800 / $3.0400 | Buy Now |
Part Details for ML4426CS
ML4426CS CAD Models
ML4426CS Part Data Attributes
|
ML4426CS
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML4426CS
Fairchild Semiconductor Corporation
Brushless DC Motor Controller, 0.05A, PDSO28, SOIC-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.05 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ML4426CS
This table gives cross-reference parts and alternative options found for ML4426CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4426CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4426IS | Brushless DC Motor Controller, 0.05A, PDSO28, SOIC-28 | Fairchild Semiconductor Corporation | ML4426CS vs ML4426IS |