Part Details for ML4642CR by RF Micro Devices Inc
Overview of ML4642CR by RF Micro Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ML4642CR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PDSO28 | 996 |
|
$7.5000 / $15.0000 | Buy Now |
Part Details for ML4642CR
ML4642CR CAD Models
ML4642CR Part Data Attributes:
|
ML4642CR
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML4642CR
RF Micro Devices Inc
Support Circuit, PDSO28, SSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | SUPPORT CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ML4642CR
This table gives cross-reference parts and alternative options found for ML4642CR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4642CR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP2562FDT-H/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | ML4642CR vs MCP2562FDT-H/SN |
MCP2562-E/MF | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | ML4642CR vs MCP2562-E/MF |
PGR5240 | Support Circuit, 50 X 30 X 9 MM, MODULE | Ericsson | ML4642CR vs PGR5240 |
TJF1051T/3,112 | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | ML4642CR vs TJF1051T/3,112 |
MCP2562-E/SN | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT | Microchip Technology Inc | ML4642CR vs MCP2562-E/SN |
MCP2562T-E/MFVAO | Support Circuit, PDSO8 | Microchip Technology Inc | ML4642CR vs MCP2562T-E/MFVAO |
TJF1051T/3/1U | TJF1051 - High-speed CAN transceiver SOIC 8-Pin | NXP Semiconductors | ML4642CR vs TJF1051T/3/1U |
935303553118 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PDSO8 | NXP Semiconductors | ML4642CR vs 935303553118 |
935303555112 | DATACOM, NETWORK INTERFACE SUPPORT CIRCUIT, PDSO8 | NXP Semiconductors | ML4642CR vs 935303555112 |
ATT1S04 | Support Circuit, CMOS, PQFP132, | LSI Corporation | ML4642CR vs ATT1S04 |