Part Details for ML4824CS2 by Fairchild Semiconductor Corporation
Overview of ML4824CS2 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML4824CS2
ML4824CS2 CAD Models
ML4824CS2 Part Data Attributes
|
ML4824CS2
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ML4824CS2
Fairchild Semiconductor Corporation
Power Factor Controller With Post Regulator, Voltage-mode, 0.5A, 250kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.4 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO BE CONFIGURED IN CURRENT MODE | |
Analog IC - Other Type | POWER FACTOR CONTROLLER WITH POST REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 12.8 V | |
Input Voltage-Min | 11 V | |
Input Voltage-Nom | 11.8 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 250 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ML4824CS2
This table gives cross-reference parts and alternative options found for ML4824CS2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML4824CS2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML4824IS2 | Power Factor Controller With Post Regulator, Voltage-mode, 0.5A, 250kHz Switching Freq-Max, BIPolar, PDSO16, SOIC-16 | Fairchild Semiconductor Corporation | ML4824CS2 vs ML4824IS2 |
ML4824CS2X | 0.5A POWER FACTOR CONTROLLER WITH POST REGULATOR, 250kHz SWITCHING FREQ-MAX, PDSO16, SOIC-16 | Rochester Electronics LLC | ML4824CS2 vs ML4824CS2X |
ML4824CS2X | Power Factor Correction (PFC) and PWM Controller Combo, 16LD,SOIC,JEDEC MS013, .300" WIDE BODY, 1000/TAPE REEL | Fairchild Semiconductor Corporation | ML4824CS2 vs ML4824CS2X |