Power Circuits
ML4854IT
Description: Switching Regulator, Voltage-mode, 0.5A, 650kHz Switching Freq-Max, PDSO8, TSSOP-8

Overview of ML4854IT by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ML4854IT by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ML4854IT-ND
DigiKey IC REG LIN SWITCHING VOLT MODE Min Qty: 134 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 10401
In Stock
  • 134 $2.2500
$2.2500 Buy Now
Rochester Electronics Switching Regulator, Voltage-mode, 0.5A, 650kHz Switching Freq-Max, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 10401
  • 1 $2.2600
  • 25 $2.2200
  • 100 $2.1300
  • 500 $2.0400
  • 1,000 $1.9200
$1.9200 / $2.2600 Buy Now

CAD Models for ML4854IT by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ML4854IT by Fairchild Semiconductor Corporation

ML4854IT
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
TSSOP, TSSOP8,.25
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE FREQUENCY MODULATION
Input Voltage-Max
3 V
Input Voltage-Min
1.5 V
Input Voltage-Nom
1.8 V
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.4 mm
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BOOST
Switching Frequency-Max
650 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
3 mm
Want to compare parts?
  1. ML4854IT
    Fairchild Semiconductor Corporation
    Switching Regulator, Voltage-mode, 0.5A, 650kHz Switching Freq-Max, PDSO8, TSSOP-8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML4854IT by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML4854IT by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of ML4854IT would you like to use for your alert(s)?
  • Please alert me when ML4854IT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML4854IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML4854IT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML4854IT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML4854IT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML4854IT by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: