There are no models available for this part yet.
Overview of ML4G by BOYD Laconia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ML4G by BOYD Laconia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59-ML4G-ND
|
DigiKey | HTSK-AL-0S004-20-B-ML4 STD CONF5 Min Qty: 145 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9781 | Buy Now | |
DISTI #
532-ML4G
|
Mouser Electronics | Heat Sinks Channel Heat Sink TO220, TO126, 20mm L, 15mm H, 20.3 C/W, HTSK-AL-0S004-20-B-ML4 RoHS: Compliant | 0 |
|
$4.3600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$4.2400 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3100 / $9.0200 | Buy Now | ||
DISTI #
000000000006350947
|
Sager | Heat Sinks Channel Heat Sink TO220, TO126, 20mm L, 15mm H, 20.3 C/W, HTSK-AL-0S004-20-B-ML4 Min Qty: 500 | 0 |
|
$2.4800 / $4.9600 | Buy Now |