Part Details for ML50.100 by Puls Gmbh
Overview of ML50.100 by Puls Gmbh
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for ML50.100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-1039-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 50W Min Qty: 1 Lead time: 2 Weeks Container: Box |
62 In Stock |
|
$147.6000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 50W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x91mm |
37 In Stock |
|
$147.6000 | Buy Now |
DISTI #
76921180
|
Verical | AC/DC Power Supply Single-OUT 24V 2.1A 50W Medical 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 35 |
|
$174.7584 / $181.9975 | Buy Now |
DISTI #
25K4320
|
Bürklin Elektronik | Power supply, 24 to 28 VDC, 2.1 A, 50 W, ML50.100 Min Qty: 1 | 17 |
|
$94.5209 / $108.4418 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 50W - 24-28VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x91mm |
37 In Stock |
|
$147.6000 | Buy Now |
Part Details for ML50.100
ML50.100 CAD Models
ML50.100 Part Data Attributes
|
ML50.100
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
ML50.100
Puls Gmbh
AC-DC Power Factor Correction Module, 1 Output, 50W, Hybrid, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ALSO OPERATES IN 85 TO 375VDC, 60 TO 85VAC AND 264 TO 300VAC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 24 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |