Part Details for ML50.105 by Puls Gmbh
Overview of ML50.105 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDML50P500N | Amphenol Communications Solutions | DDML50P500N-DSUB DM SIG STB 50 PIN | |
DDML50P543C | Amphenol Communications Solutions | DDML50P543C-DSUB DM SIG STB 50 PIN | |
DDML50S300 | Amphenol Communications Solutions | DSUB DM SIG STB 50 SOCK |
Price & Stock for ML50.105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-1041-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 50W Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$183.6000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 50W - 48-56VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x91mm RoHS: Compliant |
2 In Stock |
|
$183.6000 | Buy Now |
DISTI #
67553864
|
Verical | MiniLine Power with DC 48-56V 50W Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 1 |
|
$226.3872 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 50W - 48-56VDC - DIN Rail - Input: AC 100-240V | DC 110-300V - 45x75x91mm RoHS: Compliant |
2 In Stock |
|
$183.6000 | Buy Now |
Part Details for ML50.105
ML50.105 CAD Models
ML50.105 Part Data Attributes
|
ML50.105
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
ML50.105
Puls Gmbh
AC/DC CONVERTER 48V 50W
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | PACKAGE-9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X9 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES |