Part Details for ML611PYA221MLZ by Coilcraft Inc
Overview of ML611PYA221MLZ by Coilcraft Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ML611PYA221MLZ
ML611PYA221MLZ CAD Models
ML611PYA221MLZ Part Data Attributes
|
ML611PYA221MLZ
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
ML611PYA221MLZ
Coilcraft Inc
General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 4439, CHIP, 4539
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 4439 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4539 | |
Construction | Rectangular | |
Core Material | COMPOSITE | |
DC Resistance | 0.0005 Ω | |
Inductance-Nom (L) | 0.22 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 10 mm | |
Package Length | 11.3 mm | |
Package Style | SMT | |
Package Width | 10 mm | |
Packing Method | TR, Plastic, 13 Inch | |
Rated Current-Max | 41.6 A | |
Self Resonance Frequency | 92 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for ML611PYA221MLZ
This table gives cross-reference parts and alternative options found for ML611PYA221MLZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML611PYA221MLZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML611PYA221MLH | General Purpose Inductor, 0.22uH, 20%, 1 Element, Composite-Core, SMD, 4439, CHIP, 4539 | Coilcraft Inc | ML611PYA221MLZ vs ML611PYA221MLH |
AE611PYA221MSZ | General Purpose Inductor, 0.22uH, 20%, 4439 | Coilcraft Inc | ML611PYA221MLZ vs AE611PYA221MSZ |
AE611PYA221MSH | General Purpose Inductor, 0.22uH, 20%, 4439 | Coilcraft Inc | ML611PYA221MLZ vs AE611PYA221MSH |