Datasheets
ML6652EH by: RF Micro Devices Inc

Media Converter, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44

Part Details for ML6652EH by RF Micro Devices Inc

Overview of ML6652EH by RF Micro Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for ML6652EH

ML6652EH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ML6652EH Part Data Attributes

ML6652EH RF Micro Devices Inc
Buy Now Datasheet
Compare Parts:
ML6652EH RF Micro Devices Inc Media Converter, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44
Part Life Cycle Code Transferred
Ihs Manufacturer SIRENZA MICRODEVICES INC
Part Package Code QFP
Package Description TQFP,
Pin Count 44
Reach Compliance Code unknown
HTS Code 8542.39.00.01
JESD-30 Code S-PQFP-G44
Length 10 mm
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -20 °C
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type MEDIA CONVERTER
Temperature Grade OTHER
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 10 mm

ML6652EH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ML6652EH by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ML6652EH by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of ML6652EH would you like to use for your alert(s)?
  • Please alert me when ML6652EH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ML6652EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ML6652EH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ML6652EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ML6652EH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ML6652EH by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: