Part Details for ML6698CH by RF Micro Devices Inc
Overview of ML6698CH by RF Micro Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for ML6698CH
ML6698CH CAD Models
ML6698CH Part Data Attributes:
|
ML6698CH
RF Micro Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ML6698CH
RF Micro Devices Inc
Ethernet Transceiver, 1-Trnsvr, PQFP44, 10 X 10 MM, 1 MM HEIGHT, TQFP-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO LINEAR CORP | |
Part Package Code | QFP | |
Package Description | TQFP, TQFP44,.47SQ,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 260 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for ML6698CH
This table gives cross-reference parts and alternative options found for ML6698CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ML6698CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATA6562-GBQW1 | Ethernet Transceiver | Microchip Technology Inc | ML6698CH vs ATA6562-GBQW1 |
RCC611KR | Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP100, 20 X 14 MM, MQFP-100 | Fairchild Semiconductor Corporation | ML6698CH vs RCC611KR |
TM1250FCA1 | Ethernet Transceiver, Hybrid, 0.760 X 0.610 INCH, 0.125 INCH HEIGHT, GULLWING, FP-28 | Pulse Electronics Corporation | ML6698CH vs TM1250FCA1 |
MDQ-001M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | ML6698CH vs MDQ-001M |
MD-002M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | ML6698CH vs MD-002M |
MC68835FA | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, POWER, PLASTIC, TQFP-64 | Motorola Mobility LLC | ML6698CH vs MC68835FA |
MLX80001KLQD | Ethernet Transceiver, 5 X 5 MM, ROHS COMPLIANT, MLPQ-20 | Melexis Microelectronic Integrated Systems | ML6698CH vs MLX80001KLQD |
TH8080KDC-AAA-000-TU | Ethernet Transceiver, PDSO8, 0.150 INCH, SOIC-8 | Melexis Microelectronic Integrated Systems | ML6698CH vs TH8080KDC-AAA-000-TU |
ML4654CQ | Ethernet Transceiver, 1-Trnsvr, PQCC28, PLASTIC, LCC-28 | RF Micro Devices Inc | ML6698CH vs ML4654CQ |
T7213 | Ethernet Transceiver, CMOS, PDIP28, | LSI Corporation | ML6698CH vs T7213 |