There are no models available for this part yet.
Overview of ML7001-01MB by LAPIS Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805USB-901MBB | Coilcraft Inc | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | |
0805USB-901MBC | Coilcraft Inc | Data Line Filter, 2 Function(s), ROHS COMPLIANT, EIA STD PACKAGE 0805, 4 PIN | |
0603USB-601MBC | Coilcraft Inc | Data Line Filter, 2 Function(s) |
CAD Models for ML7001-01MB by LAPIS Semiconductor Co Ltd
Part Data Attributes for ML7001-01MB by LAPIS Semiconductor Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LAPIS SEMICONDUCTOR CO LTD
|
Package Description
|
SSOP, SOP20,.25,40
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Companding Law
|
A/MU-LAW
|
Filter
|
YES
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e0
|
Linear Coding
|
NOT AVAILABLE
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SSOP
|
Package Equivalence Code
|
SOP20,.25,40
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Telecom IC Type
|
PCM CODEC
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
DUAL
|